
General purpose, shielded, surface mount fixed inductor with 10 µH inductance and 20% tolerance. Features a composite core, 5.2A rated current, and 9A saturation current. Operates from -55°C to 125°C with a low DC resistance of 59.9 mΩ. Packaged in a 3232 case size, suitable for tape and reel.
Vishay IHLP3232DZER100M01 technical specifications.
| Package/Case | 3232 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 5.2A |
| DC Resistance (DCR) | 59.9mR |
| Depth | 8.94mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 5.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 5.2A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.2A |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Self Resonant Frequency | 15MHz |
| Series | IHLP-3232DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.322inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232DZER100M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.