
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features an 18A RMS current rating and 24A saturation current, with a low DC resistance of 5.78mΩ. Operates within a temperature range of -55°C to 125°C. Housed in a 3232 package with dimensions of 8.64mm x 8.94mm x 4mm.
Sign in to ask questions about the Vishay IHLP3232DZER1R0M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP3232DZER1R0M01 technical specifications.
| Package/Case | 3232 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 18A |
| DC Resistance (DCR) | 5.78mR |
| Depth | 8.94mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 24A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 18A |
| RoHS Compliant | Yes |
| Saturation Current | 24A |
| Self Resonant Frequency | 42MHz |
| Series | IHLP-3232DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.322inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232DZER1R0M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
