
General purpose fixed inductor featuring a composite core and shielded construction. This SMD/SMT component offers 33 µH inductance with a 20% tolerance, tested at 100 kHz. Designed for demanding applications, it handles a maximum DC current of 3.2A and operates across a wide temperature range from -55°C to 125°C. The 3232 package measures 8.64mm in length, 8.18mm in width, and 4mm in height, with a series resistance of 144 mΩ. This RoHS compliant inductor is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP3232DZER330M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP3232DZER330M11 technical specifications.
| Package/Case | 3232 |
| Height | 4mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 3.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Series | IHLP |
| Series Resistance | 144mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.18mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232DZER330M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
