
General purpose, shielded, surface mount inductor with 3.3 µH inductance and 20% tolerance. Features a composite ferrite core, 9.2A RMS current rating, and 20A saturation current. Operates across a -55°C to 125°C temperature range with a low DC resistance of 17.7 mΩ. Packaged in a 3232 SMD chip format on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP3232DZER3R3M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP3232DZER3R3M01 technical specifications.
| Package/Case | 3232 |
| Core Material | Ferrite |
| Current Rating | 9.2A |
| DC Resistance (DCR) | 17.7mR |
| Depth | 8.94mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9.2A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 25MHz |
| Series | IHLP-3232DZ-01 |
| Series Resistance | 17.7mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.322inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232DZER3R3M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
