
Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a 10.5A RMS current rating, 9.7A saturation current, and 14.9mΩ DC resistance. Operates from -55°C to 125°C, with a test frequency of 100kHz and a self-resonant frequency of 22MHz. Packaged in a 3232 case size on tape and reel.
Vishay IHLP3232DZER3R3M11 technical specifications.
| Package/Case | 3232 |
| Core Material | Ferrite |
| Current Rating | 10.5A |
| DC Resistance (DCR) | 14.9mR |
| Depth | 8.94mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max DC Current | 9.7A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10.5A |
| RoHS Compliant | Yes |
| Saturation Current | 9.7A |
| Self Resonant Frequency | 22MHz |
| Series | IHLP-3232DZ-11 |
| Series Resistance | 14.9mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.322inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232DZER3R3M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
