
The IHLP 3232 is a surface mount general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 10.5A. It has a DC resistance of 0.0149 Ohm and a self resonance frequency of 22 MHz. The inductor is shielded and suitable for high current applications. It operates over a temperature range of -55 to 125C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP3232DZER3R3M1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.18 |
| Tolerance | 20 |
| Package Width | 8.18 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0149 |
| Rated Current-Max | 10.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 22 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.