
The IHLP-3232DZ-51 is a shielded inductor with a 3.3uH inductance value and a 20% tolerance. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and has a maximum DC current rating of 11.8A. It is lead free and RoHS compliant, and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IHLP3232DZER3R3M51 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 16.48mR |
| Height | 4mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 8.79mm |
| Max DC Current | 11.8A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 11.8A |
| Self Resonant Frequency | 23MHz |
| Series | IHLP-3232DZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.26mm |
| RoHS | Compliant |
No datasheet is available for this part.