
The IHLP3232DZER3R3M8A is a surface mount general purpose inductor from Vishay with a nominal inductance of 3.3uH and a tolerance of 20%. It has a maximum operating temperature of 180 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a high current rating of 10.6A.
Vishay IHLP3232DZER3R3M8A technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.18 |
| Tolerance | 20 |
| Package Width | 8.18 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.01648 |
| Rated Current-Max | 10.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 23 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.