The IHLP-3232DZ-51 is a fixed inductor with a value of 47uH and a tolerance of 20%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The inductor is designed for surface mount applications and is packaged in a nonstandard case. It is lead free and RoHS compliant.
Vishay IHLP3232DZER470M51 technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) | 269.64mR |
| Depth | 8.18mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 2.4A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 5.5MHz |
| Series | IHLP-3232DZ-51 |
| Series Resistance | 269.64mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.18mm |
| RoHS | Compliant |
No datasheet is available for this part.