
Surface mount general purpose fixed inductor featuring 4.7 µH inductance with a 20% tolerance. This shielded composite-core inductor offers an 8A current rating and a saturation current of 8.7A. It operates within a temperature range of -55°C to 125°C and has a low DC resistance of 22.6 mΩ. The 3232 package size ensures compact integration for various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP3232DZER4R7M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP3232DZER4R7M11 technical specifications.
| Package/Case | 3232 |
| Core Material | Ferrite |
| Current Rating | 8A |
| DC Resistance (DCR) | 22.6mR |
| Depth | 8.94mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max DC Current | 8A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Saturation Current | 8.7A |
| Self Resonant Frequency | 17MHz |
| Series | IHLP-3232DZ-11 |
| Series Resistance | 22.6mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.322inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232DZER4R7M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.