
Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 5.7A RMS current rating and 15.2A saturation current. Operates over a wide temperature range of -55°C to 125°C with a low DC resistance of 47.7mΩ. Packaged in a 3232 case size for tape and reel automated assembly.
Checking distributor stock and pricing after the page loads.
| Package/Case | 3232 |
| DC Resistance (DCR) | 47.7mR |
| Depth | 8.94mm |
| Height | 4mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 15.2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 5.7A |
| RoHS Compliant | Yes |
| Saturation Current | 15.2A |
| Self Resonant Frequency | 15MHz |
| Series | IHLP-3232DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.18mm |
| RoHS | Compliant |
