
The IHLP3232DZER6R8MA1 is a surface mount fixed inductor from Vishay. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor is designed for high current applications and has a self resonance frequency of 15 MHz. It is shielded and has a DC resistance of 0.0477 ohms. The inductor is available in a 3232 package type and has a rated current maximum of 5.7A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 8.18 |
| Tolerance | 20 |
| Package Width | 8.18 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0477 |
| Rated Current-Max | 5.7 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 15 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |