Surface mount shielded wirewound power inductor with 0.33µH inductance and 20% tolerance. Features a 3232 package size, 27.5A RMS current capability, and 16A saturation current. Offers low DC resistance of 2.15mΩ at a test frequency of 100kHz. Operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP3232DZERR33M11 technical specifications.
| Package/Case | 3232 |
| DC Resistance (DCR) | 2.15mR |
| Depth | 8.94mm |
| Height | 4mm |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 27.5A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 108MHz |
| Series | IHLP-3232DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8.18mm |
| RoHS | Compliant |
No datasheet is available for this part.