
Surface mount general purpose fixed inductor featuring a composite ferrite core. Inductance value is 0.47 µH with a 20% tolerance. Rated for a maximum DC current of 31.5A and RMS current of 25A, with a DC resistance of 2.62 mΩ. Operating temperature range is -55°C to 125°C. Shielded construction in a 3232 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP3232DZERR47M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP3232DZERR47M01 technical specifications.
| Package/Case | 3232 |
| Core Material | Ferrite |
| Current Rating | 25A |
| DC Resistance (DCR) | 2.62mR |
| Depth | 8.94mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max DC Current | 31.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 25A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Saturation Current | 31.5A |
| Self Resonant Frequency | 74MHz |
| Series | IHLP-3232DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.322inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232DZERR47M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.