
Surface mount shielded wirewound power inductor with 0.68µH inductance and 20% tolerance, designed for high current applications up to 22.2A RMS. Features a low DC resistance of 3.22mΩ and a saturation current of 14.5A, operating across a wide temperature range from -55°C to 125°C. This component utilizes a powdered iron core and is packaged in a 3232 case size, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP3232DZERR68M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 3232 |
| Current Rating | 22.2A |
| DC Resistance (DCR) | 3.22mR |
| Depth | 8.94mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.34inch |
| Max DC Current | 14.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 22.5A |
| RoHS Compliant | Yes |
| Saturation Current | 14.5A |
| Self Resonant Frequency | 62MHz |
| Series | IHLP-3232DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.322inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP3232DZERR68M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.