
This Vishay IHLP4040DZER150M8A is a general purpose inductor with a nominal inductance of 15uH, a maximum rated current of 5.1A, and a self-resonance frequency of 10.4MHz. The inductor is shielded and has a dual-ended terminal placement. It is designed for high current applications and has a DC resistance of 0.05029 ohms. The inductor is rated for operation between -55°C and 180°C and is packaged in a CHIP type package with dimensions of 10.16mm in length and width, and 4mm in height.
Vishay IHLP4040DZER150M8A technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.16 |
| Tolerance | 20 |
| Package Width | 10.16 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.05029 |
| Rated Current-Max | 5.1 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 10.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZER150M8A to view detailed technical specifications.
No datasheet is available for this part.