
General purpose fixed inductor featuring 1uH inductance with 20% tolerance. This shielded, composite-core inductor is designed for surface mount applications with a 4040 case code. It offers a maximum DC current of 25A, a low DC resistance of 2.5mR, and operates within a temperature range of -55°C to 125°C. The component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP4040DZER1R0M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 4040 |
| Package/Case | 4040 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 2.5mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 25A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-4040DZ-11 |
| Series Resistance | 2.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER1R0M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
