
The IHLP4040DZER1R0M8A is a shielded, high current inductor from Vishay with a maximum operating temperature of 180 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a dual-ended terminal placement and a nominal inductance of 1. It is designed for general purpose inductor applications and has a self resonance frequency of 37.2 MHz. The inductor has a maximum rated current of 23.5A and a DC resistance of 0.00307 ohms.
Vishay IHLP4040DZER1R0M8A technical specifications.
| Max Operating Temperature | 180 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.16 |
| Tolerance | 20 |
| Package Width | 10.16 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00307 |
| Rated Current-Max | 23.5 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 37.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZER1R0M8A to view detailed technical specifications.
No datasheet is available for this part.