Inductor Power Shielded Wirewound 1.8uH 20% 100KHz Powdered Iron 15A 0.005Ohm DCR 4040
Vishay IHLP4040DZER1R8M15 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 15(Typ)A |
| Maximum Saturation Current | 15(Typ)A |
| Max DC Resistance | 0.005Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP4040DZER1R8M15 to view detailed technical specifications.
No datasheet is available for this part.