The IHLP4040DZER1R8M1A is a high current surface mount inductor from Vishay, featuring a max operating temperature of 125°C and a min operating temperature of -55°C. It has a rated current-max of 17A and a DC resistance of 0.005 ohms. The inductor is shielded and has a nominal inductance of 1.8uH. It is designed for high current applications and is suitable for surface mount use.
Vishay IHLP4040DZER1R8M1A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.16 |
| Tolerance | 20 |
| Package Width | 10.16 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.005 |
| Rated Current-Max | 17 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay IHLP4040DZER1R8M1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.