
The IHLP-4040DZER220M5A is a shielded fixed inductor from Vishay with a package type of 4040. It has a DC resistance of 75.44mR and an inductance of 22uH. The inductor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with AEC-Q200 and RoHS. The inductor is available in a surface mount package with a width and length of 10.3mm and a height of 4mm.
Vishay IHLP4040DZER220M5A technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 75.44mR |
| Height | 4mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max DC Current | 6.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 6.4A |
| Self Resonant Frequency | 8.3MHz |
| Series | IHLP-4040DZ-5A |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER220M5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
