
Surface mount general purpose fixed inductor featuring 2µH inductance with 20% tolerance. Composite core construction with metal and ferrite materials. Offers 14A maximum DC current and 16A RMS current. Operates across a wide temperature range from -55°C to 125°C. Shielded design with a 4040 package size. RoHS compliant and halogen-free.
Vishay IHLP4040DZER2R0M11 technical specifications.
| Package/Case | 4040 |
| Core Material | Metal, Composite, Ferrite |
| DC Resistance (DCR) | 5.8mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max DC Current | 14A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| Saturation Current | 14A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-4040DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER2R0M11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
