Inductor Power Shielded Wirewound 2uH 20% 100KHz Powdered Iron 16A 0.0058Ohm DCR 4040 Automotive T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZER2R0M1A technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 16(Typ)A |
| Maximum Saturation Current | 14(Typ)A |
| Max DC Resistance | 0.0058Ohm |
| Case Size | 4040 |
| Product Length | 11.1mm |
| Height | 4mm |
| Product Depth | 10.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.