
The IHLP-4040DZ-51 is a shielded fixed inductor with a 2.2uH inductance value and a 20% tolerance. It has a maximum DC current rating of 12.5A and operates over a temperature range of -55°C to 125°C. This surface mount inductor is lead free and RoHS compliant, packaged in a 4040 case and available on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZER2R2M51 technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 9.1mR |
| Height | 4mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max DC Current | 12.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 12.5A |
| Self Resonant Frequency | 30.1MHz |
| Series | IHLP-4040DZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
