Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 12A 0.009Ohm DCR 4040 Automotive T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZER2R2MA1 technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 9mR |
| Depth | 10.3mm |
| Inductance | 2.2uH |
| Length | 11.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 0.009R |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.