Surface mount shielded wirewound power inductor with 3.3µH inductance and 20% tolerance, designed for high current applications up to 10A RMS. Features a 4040 case size, powdered iron core, and low DC resistance of 11.8mΩ at 100kHz. Operates across a wide temperature range from -55°C to 125°C, with a saturation current of 18.6A. This RoHS compliant component is supplied on tape and reel for automated assembly.
Vishay IHLP4040DZER3R3M01 technical specifications.
| Case Code (Imperial) | 4040 |
| Package/Case | 4040 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 10A |
| DC Resistance (DCR) | 11.8mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.43inch |
| Max DC Current | 18.6A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 10A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Saturation Current | 18.6A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-4040DZ-01 |
| Series Resistance | 14.4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 0.405inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER3R3M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
