Vishay IHLP4040DZER3R3M11 technical specifications.
| Height | 4.01mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Width | 10.3mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Vishay IHLP4040DZER3R3M11 to view detailed technical specifications.
No datasheet is available for this part.