
The IHLP-4040DZ-51 is a shielded inductor with a 3.3uH inductance value, a maximum DC current rating of 12A, and a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and is designed for surface mount applications. The inductor is lead-free and RoHS compliant, packaged in a 4040 case and available on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 4040 |
| DC Resistance (DCR) | 11.81mR |
| Height | 4mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max DC Current | 12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 12A |
| Self Resonant Frequency | 25.5MHz |
| Series | IHLP-4040DZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |