
Shielded, surface mount general purpose inductor with 4.7uH inductance and 20% tolerance. Features a composite metal core, 16.5mR DC resistance, and a maximum DC current rating of 9.5A. Operates across a wide temperature range from -55°C to 125°C. Packaged in a 4040 case with tape and reel packaging.
Vishay IHLP4040DZER4R7M01 technical specifications.
| Package/Case | 4040 |
| Core Material | Metal, Composite |
| DC Resistance (DCR) | 16.5mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 11.5mm |
| Max DC Current | 9.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 9.5A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 9.5A |
| RoHS Compliant | Yes |
| Saturation Current | 17A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-4040DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER4R7M01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
