
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 9.8A 0.01532Ohm DCR 4040 T/R
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZER4R7M51 technical specifications.
| Package/Case | 4040 |
| DC Resistance (DCR) | 15.32mR |
| Height | 4mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max DC Current | 9.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 9.2A |
| Self Resonant Frequency | 20.1MHz |
| Series | IHLP-4040DZ-51 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
