
The IHLP4040DZER4R7MA1 is a surface mount inductor from Vishay, featuring a 4.7uH inductance value and a maximum rated current of 9.5A. It operates within a temperature range of -55 to 125 degrees Celsius and has a DC resistance of 0.0165 ohms. This inductor is designed for high current applications and is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZER4R7MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.795 |
| Tolerance | 20 |
| Package Width | 10.16 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0165 |
| Rated Current-Max | 9.5 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.