
Surface mount shielded wirewound power inductor with 5.6µH inductance and 20% tolerance, designed for high current applications up to 8.5A RMS and 16A saturation. Features a low DC resistance of 19.3mΩ and operates within a temperature range of -55°C to 125°C. The 4040 package offers a compact footprint with dimensions of 10.3mm x 10.3mm x 4mm. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP4040DZER5R6M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP4040DZER5R6M01 technical specifications.
| Package/Case | 4040 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 8.5A |
| DC Resistance (DCR) | 19.3mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 5.6uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.43inch |
| Max DC Current | 16A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 8.5A |
| RoHS Compliant | Yes |
| Saturation Current | 16A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-4040DZ-01 |
| Series Resistance | 19.3mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.070548oz |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZER5R6M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
