
Surface mount shielded wirewound power inductor with 190nH inductance and 20% tolerance. Features a 40A rated current, 90A saturation current, and low 0.95mR DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in a 4040 case for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP4040DZERR19M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP4040DZERR19M01 technical specifications.
| Package/Case | 4040 |
| Core Material | Ferrite, Metal, Composite |
| Current Rating | 40A |
| DC Resistance (DCR) | 0.95mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 190nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 40A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Saturation Current | 90A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-4040DZ-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZERR19M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
