IND HIGH CURRENT SHLD 190NH 20% 100KHZ 4040
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZERR19M07 technical specifications.
| Height | 4.01mm |
| Inductance | 190nH |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Width | 10.3mm |
| RoHS | Compliant |
No datasheet is available for this part.