
Surface mount shielded wirewound power inductor with 190nH inductance and 20% tolerance, designed for high current applications up to 40A. Features a low DC resistance of 0.8mR and a saturation current of 46A. Operates across a wide temperature range from -55°C to 125°C. The 4040 package measures 10.92mm L x 10.3mm W x 4mm H. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP4040DZERR19M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP4040DZERR19M11 technical specifications.
| Package/Case | 4040 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 0.8mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 190nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Saturation Current | 46A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-4040DZ-11 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZERR19M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
