The IHLP4040DZERR19MA1 is a shielded wirewound inductor from Vishay, offering a 0.19uH inductance value with a 20% tolerance. It can handle a maximum DC current of 40A and a maximum saturation current of 90A. The inductor has a maximum DC resistance of 0.00095 ohms and operates within a temperature range of -55C to 125C. It is designed for surface mount applications and has a case size of 4040.
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZERR19MA1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.19uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 40(Typ)A |
| Maximum Saturation Current | 90(Typ)A |
| Max DC Resistance | 0.00095Ohm |
| Case Size | 4040 |
| Product Length | 11.1mm |
| Height | 4mm |
| Product Depth | 10.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.