
Surface mount shielded wirewound power inductor with 560nH inductance and 20% tolerance. Features a 4040 package, 32A maximum DC current, and 22A saturation current. Operates from -55°C to 125°C with a low 1.8mR DC resistance. Ideal for high-current applications requiring efficient power conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay IHLP4040DZERR56M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP4040DZERR56M11 technical specifications.
| Package/Case | 4040 |
| Core Material | Ferrite, Metal, Composite |
| DC Resistance (DCR) | 1.8mR |
| Depth | 10.3mm |
| Height | 4mm |
| Inductance | 560nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 22A |
| Self Resonant Frequency | 1MHz |
| Series | IHLP-4040DZ-11 |
| Series Resistance | 1.8mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP4040DZERR56M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.