
The IHLP4040DZERR56MA1 is a surface mount general purpose inductor with a nominal inductance of 0.56uH and a maximum rated current of 27.5A. It has a maximum operating temperature of 125C and is shielded. The inductor is dual ended and has a tolerance of 20%. It is designed for high current applications and has a DC resistance of 0.0018 ohms.
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZERR56MA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10.795 |
| Tolerance | 20 |
| Package Width | 10.16 |
| Package Height | 4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0018 |
| Rated Current-Max | 27.5 |
| Test Frequency | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.