The IHLP4040DZERR68M11 is a shielded wirewound inductor from Vishay, a type of power inductor with a powdered iron core. It has a nominal inductance of 0.68uH and a tolerance of 20%. The inductor is designed for operation at a test frequency of 100KHz. The device is packaged in a 4040 case size with dimensions of 11.1mm in length, 4mm in height, and 10.29mm in depth. The inductor is rated for operation over a temperature range of -55C to 125C.
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZERR68M11 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Case Size | 4040 |
| Product Length | 11.1mm |
| Height | 4mm |
| Product Depth | 10.29mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.