The IHLP4040DZERR78M61 is a shielded wirewound inductor with a powdered iron core, offering 0.78uH inductance and a 20% tolerance. It has a maximum DC resistance of 0.0017 ohms and is designed for surface mount applications. The inductor operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a shielded design for added protection.
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZERR78M61 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.78uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Max DC Resistance | 0.0017Ohm |
| Case Size | 4040 |
| Product Length | 11.5mm |
| Height | 4mm |
| Product Depth | 10.2mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.