
The IHLP4040DZET3R3M01 is a general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 10A. It operates within a temperature range of -55°C to 125°C and features a dual-ended terminal placement. The inductor is shielded and designed for high current applications. It is available in a 4040 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0144 |
| Rated Current-Max | 10 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 18 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |