
The IHLP4040DZET470M11 is a high current inductor from Vishay with a nominal inductance of 47uH and a maximum operating temperature of 125 degrees Celsius. It has a dual-ended terminal placement and is shielded. The inductor is designed for high current applications and has a self-resonance frequency of 5 MHz. It is a surface mount component with a package length of 11mm and a width of 10mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.145 |
| Rated Current-Max | 3.3 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |