
The IHLP4040DZET6R8M01 is a surface mount inductor from Vishay with a nominal inductance of 6.8uH and a maximum rated current of 8A. It has a tolerance of 20% and is designed for high current applications. The inductor is shielded and has a self resonance frequency of 13MHz. It operates over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZET6R8M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0233 |
| Rated Current-Max | 8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 13 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.