The IHLP4040DZETR36M01 is a general purpose inductor with a shielded design, suitable for high current applications. It has a nominal inductance of 36uH and a maximum operating temperature of 125C. The inductor is a surface mount device with a 4040 package type. It is designed for use in high current inductor applications and has a self resonance frequency of 105MHz.
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZETR36M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.36 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0014 |
| Rated Current-Max | 31 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 105 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.