
The IHLP4040DZETR56M01 is a dual-ended, shielded inductor with a nominal inductance of 0.56uH and a maximum rated current of 25A. It features a 20% tolerance and operates within a temperature range of -55°C to 125°C. The inductor is designed for high current applications and is suitable for surface mount use.
Checking distributor stock and pricing after the page loads.
Vishay IHLP4040DZETR56M01 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11 |
| Tolerance | 20 |
| Package Width | 10 |
| Package Height | 3.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.0018 |
| Rated Current-Max | 25 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 70 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.