The IHLP4040DZRZR36ML1 is a shielded wirewound inductor from Vishay, featuring a powdered iron core and a 4040 case size. It has an inductance of 0.36uH with a 20% tolerance, and is designed to operate within a temperature range of -55 to 125 degrees Celsius. The inductor has a maximum DC current rating of 31.5A and a maximum saturation current of 60A. It also has a maximum DC resistance of 0.0014 ohms.
Vishay IHLP4040DZRZR36ML1 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.36uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 31.5(Typ)A |
| Maximum Saturation Current | 60(Typ)A |
| Max DC Resistance | 0.0014Ohm |
| Case Size | 4040 |
| Product Length | 11.1mm |
| Height | 4mm |
| Product Depth | 10.3mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay IHLP4040DZRZR36ML1 to view detailed technical specifications.
No datasheet is available for this part.