
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 14.8A 0.00794Ohm DCR 4040 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10.3 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.00794 |
| Rated Current-Max | 14.8 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 20 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |