The IHLP4040EDER470M5A is a 47uH general purpose inductor from Vishay, rated for a maximum operating temperature of 155°C and a maximum current of 3.6A. It features a shielded design and dual-ended terminal placement. The inductor has a self-resonance frequency of 4.6 MHz and a DC resistance of 0.12787 ohms. It is suitable for high current applications and is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 11.5 |
| Tolerance | 20 |
| Package Width | 10.3 |
| Package Height | 5.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.12787 |
| Rated Current-Max | 3.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 4.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |