The IHLP5050CEEBR47M01 is a shielded wirewound inductor from Vishay with a type of power inductance and a core material of powdered iron. It has an inductance of 0.47uH with a tolerance of 20% and is tested at a frequency of 100KHz. The inductor can handle a maximum DC current of 32A and a maximum saturation current of 55A. It measures 13.58mm in length, 3.5mm in height, and 12.9mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay IHLP5050CEEBR47M01 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Powdered Iron |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 32(Typ)A |
| Maximum Saturation Current | 55(Typ)A |
| Inductance Decrease Percentage @ Isat | 20% |
| Max DC Resistance | 0.002Ohm |
| Case Size | 5050 |
| Product Length | 13.58mm |
| Height | 3.5mm |
| Product Depth | 12.9mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.