
Surface mount shielded wirewound power inductor with 1µH inductance and 20% tolerance. Features a 24A rated current, 40A saturation current, and 3.5mΩ DC resistance. Operates from -55°C to 125°C and is RoHS compliant. Packaged in a 5050 case with tape and reel packaging.
Sign in to ask questions about the Vishay IHLP5050CEER1R0M01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay IHLP5050CEER1R0M01 technical specifications.
| Package/Case | 5050 |
| Core Material | Metal, Composite, Ferrite |
| Current Rating | 24A |
| DC Resistance (DCR) | 3.5mR |
| Depth | 12.9mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.138inch |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Max DC Current | 40A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 24A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 24A |
| RoHS Compliant | Yes |
| Saturation Current | 40A |
| Self Resonant Frequency | 5MHz |
| Series | IHLP-5050CE-01 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.508inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay IHLP5050CEER1R0M01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
